TDK B43305B5397M62
| Manufacturer | |
| MPN | B43305B5397M62 |
| LCSC Part # | C1611602 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 390uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43305B5397M62 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2038 | $ 9.20 |
| 200+ | $ 3.5624 | $ 712.48 |
| 500+ | $ 3.4374 | $ 1718.70 |
| 1,000+ | $ 3.3756 | $ 3375.60 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF |
Help & FeedbackShow similar products (0) >
C1611602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43512A5397M000 | TDK | Through Hole | 0 | $ 4.1716 | ||
| B43601B5397M62 | TDK | Through Hole | 0 | $ 14.6735 | ||
| B43601B5397M60 | TDK | Through Hole | 0 | $ 14.6735 | ||
| B43231A5397M | TDK | Through Hole | 0 | $ 6.9657 | ||
| B43545A5397M000 | TDK | Through Hole | 0 | $ 4.0562 | ||
| B43305A5397M67 | TDK | Through Hole | 0 | $ 8.2746 | ||
| B43305A5397M62 | TDK | Through Hole | 0 | $ 8.2746 | ||
| B43305A5397M60 | TDK | Through Hole | 0 | $ 8.2746 | ||
| B43252A5397M | TDK | Through Hole | 0 | $ 9.3643 | ||
| B43544A5397M002 | TDK | Through Hole | 0 | $ 4.0255 |

