KEMET ALA8DE391DC400
| Manufacturer | |
| MPN | ALA8DE391DC400 |
| LCSC Part # | C1611220 |
| Packaging | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | ±20% 400V 390uF 394mΩ@100Hz Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALA8DE391DC400 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 2.18A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 394mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.18A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 394mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3953 | $ 5.40 |
| 200+ | $ 2.0883 | $ 417.66 |
| 500+ | $ 2.016 | $ 1008.00 |
| 1,000+ | $ 1.979 | $ 1979.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 2.18A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 394mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.18A@100Hz | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 394mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALA7DA391DC450 | KEMET | Through Hole,D35xL35mm | 5 | $ 17.3845 | ||
| ALA8DA391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.6662 | ||
| ALA8DF391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 | ||
| ALA8DD391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3228 | ||
| ALA8DC391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.2896 | ||
| ALC70C391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 4.7292 | ||
| ALC70E391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 4.8244 | ||
| ALC70D391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 4.8244 | ||
| ALC70A391DC400 | KEMET | Through Hole,D35xL35mm | 0 | $ 6.4015 | ||
| ALA7DC391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 | ||
| ALA7DF391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3228 | ||
| ALA7DD391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 | ||
| ALA7DE391DC450 | KEMET | Through Hole,D35xL35mm | 0 | $ 5.3953 |

