KEMET ALS70H511DA400
| Manufacturer | |
| MPN | ALS70H511DA400 |
| LCSC Part # | C1610933 |
| Packaging | Screw Terminals,D36xL52mm |
| Customer # | |
| Key Attributes | ±20% 400V 510uF 304mΩ@100Hz Screw Terminals,D36xL52mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALS70H511DA400 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 510uF | |
| Lifetime | 11000hrs@85℃ | |
| Ripple Current | 6.9A@10kHz | |
| Pin Spacing | 12.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 304mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 510uF | |
| Lifetime | 11000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.9A@10kHz | |
| Pin Spacing | 12.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 304mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 36mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5251 | $ 8.53 |
| 200+ | $ 3.2994 | $ 659.88 |
| 500+ | $ 3.1837 | $ 1591.85 |
| 1,000+ | $ 3.1266 | $ 3126.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 510uF | |
| Lifetime | 11000hrs@85℃ | |
| Ripple Current | 6.9A@10kHz | |
| Pin Spacing | 12.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 304mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 36mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D36xL52mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 510uF | |
| Lifetime | 11000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 6.9A@10kHz | |
| Pin Spacing | 12.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 304mΩ@100Hz | |
| Height - Seated (Max) | 52mm | |
| Diameter | 36mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS71H511DA400 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 8.5251 | ||
| ALS71A511DA400 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 8.5251 | ||
| ALS70A511DA400 | KEMET | Screw Terminals,D36xL52mm | 0 | $ 9.6856 | ||
| A390FB511M400A | KEMET | Screw Terminals,D36xL54mm | 0 | $ 8.803 | ||
| ALS71A511DB450 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.5382 | ||
| ALS70H511DB450 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.5382 | ||
| ALS71H511DB450 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 9.5382 | ||
| ALS70A511DB450 | KEMET | Screw Terminals,D36xL62mm | 0 | $ 10.4546 | ||
| E36D401HPN511TCA5U | NCC | Screw Terminals,D50.8xL105mm | 0 | $ 21.7361 |

