TDK B43640E2158M007
| Manufacturer | |
| MPN | B43640E2158M007 |
| LCSC Part # | C1610418 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 1500uF 85mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43640E2158M007 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 3.12A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.12A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4566 | $ 3.46 |
| 200+ | $ 1.3378 | $ 267.56 |
| 500+ | $ 1.2917 | $ 645.85 |
| 1,000+ | $ 1.2686 | $ 1268.60 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Ripple Current | 3.12A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.12A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 85mΩ | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43544E2158M007 | TDK | Through Hole | 0 | $ 3.2037 | ||
| B43644E2158M007 | TDK | Through Hole | 0 | $ 4.1254 | ||
| B43544F2158M002 | TDK | Through Hole | 0 | $ 4.3085 | ||
| B43547E2158M000 | TDK | Through Hole | 0 | $ 5.1434 | ||
| B43644F2158M007 | TDK | Through Hole | 0 | $ 4.1024 | ||
| MAL215773152E3 | VISHAY | Through Hole | 0 | $ 11.8981 | ||
| MAL216353152E3 | VISHAY | Through Hole | 0 | $ 26.7808 | ||
| LGG2E152MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 7.2189 | ||
| LLG2E152MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 5.3219 | ||
| ESMQ251VSN152MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 3.9127 |

