TDK B41789K7278Q001
| Manufacturer | |
| MPN | B41789K7278Q001 |
| LCSC Part # | C1610407 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | -10%~+30% 40V 2700uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B41789K7278Q001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Capacitance | 2700uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | -10%~+30% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 40V | |
| Capacitance | 2700uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1993 | $ 10.20 |
| 200+ | $ 3.9482 | $ 789.64 |
| 528+ | $ 3.8093 | $ 2011.31 |
| 1,056+ | $ 3.7399 | $ 3949.33 |
Standard Packaging528/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 40V | |
| Capacitance | 2700uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | -10%~+30% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 40V | |
| Capacitance | 2700uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B41790A7278Q001 | TDK | Through Hole | 0 | $ 4.8851 | ||
| B41789A7278Q001 | TDK | Through Hole | 0 | $ 8.1905 | ||
| MAL215657272E3 | VISHAY | Through Hole | 0 | $ 5.6908 | ||
| PEH227KML4270QE4 | KEMET | Through Hole,D20.2xL28.7mm | 0 | $ 6.5188 | ||
| MAL215617272E3 | VISHAY | Through Hole,D22xL27mm | 0 | $ 5.6908 |

