LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL205857682E3 product image
Images for reference only

VISHAY MAL205857682E3

Manufacturer
MPN
MAL205857682E3
LCSC Part #
C1610273
Packaging
Through Hole,D30xL42mm
Customer #
Key Attributes
±20% 40V 6800uF 42mΩ@100Hz Through Hole,D30xL42mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL205857682E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1636$ 9.16
200+$ 3.5469$ 709.38
500+$ 3.4219$ 1710.95
1,000+$ 3.3602$ 3360.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D30xL42mm
Tolerance±20%
Voltage Rating40V
Lifetime5000hrs@105℃
Capacitance6800uF
Ripple Current3.94A@100Hz
Pin Spacing10mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)42mΩ@100Hz
Height - Seated (Max)42mm
Diameter30mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL205877682E3VISHAYThrough Hole,D30xL42mm0$ 9.0623
MAL205677682E3VISHAYThrough Hole0$ 7.5404
MAL215877682E3VISHAYThrough Hole0$ 7.7961
MAL215837682E3VISHAYThrough Hole,D30xL32mm0$ 7.7961
MAL205847682E3VISHAYThrough Hole,D25xL52mm0$ 9.1636
MAL215637682E3VISHAYThrough Hole,D25xL42mm0$ 7.1016
MAL205657682E3VISHAYThrough Hole,D30xL32mm0$ 5.0442
MAL215677682E3VISHAYThrough Hole0$ 7.1016
MAL205827682E3VISHAYThrough Hole0$ 9.1636
MAL205647682E3VISHAYThrough Hole,D25xL42mm0$ 7.867