TDK B43513A5277M000
| Manufacturer | |
| MPN | B43513A5277M000 |
| LCSC Part # | C1609824 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 270uF 530mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43513A5277M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 2.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 530mΩ | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 2.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 530mΩ | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5181 | $ 3.52 |
| 200+ | $ 1.3624 | $ 272.48 |
| 500+ | $ 1.3147 | $ 657.35 |
| 1,000+ | $ 1.2901 | $ 1290.10 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 2.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 530mΩ | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 270uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 2.11A@100Hz | |
| Pin Spacing | 22.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 530mΩ | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43516A5277M000 | TDK | Through Hole | 0 | $ 3.9733 | ||
| B43544B6277M087 | TDK | Through Hole | 0 | $ 3.4766 | ||
| B43544B6277M080 | TDK | Through Hole | 0 | $ 3.4766 | ||
| MAL215969271E3 | VISHAY | Through Hole | 0 | $ 12.6283 | ||
| B43640C5277M002 | TDK | Through Hole | 0 | $ 2.4233 | ||
| MAL215717271E3 | VISHAY | Through Hole | 0 | $ 10.5697 | ||
| ALF20C271DD450 | KEMET | Through Hole,D35xL40mm | 0 | $ 5.4648 | ||
| B43642A5277M000 | TDK | Through Hole | 0 | $ 2.6779 | ||
| MAL215927271E3 | VISHAY | Through Hole | 0 | $ 13.0069 | ||
| B43644B5277M002 | TDK | Through Hole | 0 | $ 3.3238 |

