muRata BLM18EG121SH1D
| Manufacturer | |
| MPN | BLM18EG121SH1D |
| LCSC Part # | C160979 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 0603 1LN |
| Datasheet | muRata BLM18EG121SH1D |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BLM18E series has a modified internal electrode structure, that minimizes stray capacitance and increases the effective frequency range.
- Low DC Resistance and a large Rated Current are suitable for noise suppression of the driver circuit.
- Excellent direct current characteristics.
- Thin type (t = 0.5 mm) is suitable for small and low profile equipment such as ETC, RKE.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 120Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BLM18E series has a modified internal electrode structure, that minimizes stray capacitance and increases the effective frequency range.
- Low DC Resistance and a large Rated Current are suitable for noise suppression of the driver circuit.
- Excellent direct current characteristics.
- Thin type (t = 0.5 mm) is suitable for small and low profile equipment such as ETC, RKE.
C160979 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



