TDK B43501A3337M87
| Manufacturer | |
| MPN | B43501A3337M87 |
| LCSC Part # | C1608955 |
| Packaging | Through Hole,D30xL40mm |
| Customer # | |
| Key Attributes | ±20% 385V 330uF Through Hole,D30xL40mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43501A3337M87 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 385V | |
| Capacitance | 330uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 385V |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8282 | $ 5.83 |
| 200+ | $ 2.2551 | $ 451.02 |
| 500+ | $ 2.1763 | $ 1088.15 |
| 1,000+ | $ 2.1378 | $ 2137.80 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 385V | |
| Capacitance | 330uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 385V |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43501A3337M67 | TDK | Through Hole,D30xL40mm | 0 | $ 5.4686 | ||
| B43501A3337M62 | TDK | Through Hole,D30xL40mm | 0 | $ 5.4686 | ||
| B43501A3337M60 | TDK | Through Hole,D30xL40mm | 0 | $ 5.4686 | ||
| B43501A3337M82 | TDK | Through Hole,D30xL40mm | 0 | $ 5.8282 | ||
| B43501A3337M80 | TDK | Through Hole,D30xL40mm | 0 | $ 5.8282 | ||
| ELXS401VSN331MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 5.2463 | ||
| LGU2G331MELB | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.4886 | ||
| LKX2G331MESB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 6.7074 | ||
| LGW2G331MELB40 | Nichicon | Through Hole,D30xL40mm | 0 | $ 4.3742 | ||
| EKMT421VSN331MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 11.4332 |

