ALPSALPINE SSSS211900
| Manufacturer | |
| MPN | SSSS211900 |
| LCSC Part # | C160871 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Datasheet | ALPSALPINE SSSS211900 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SP3T | |
| Switch Height | 5.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SP3T |
| Type | Description | |
|---|---|---|
| Switch Height | 5.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
In-Stock: 509
509 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4771 | $ 0.48 |
| 10+ | $ 0.3892 | $ 3.89 |
| 30+ | $ 0.3517 | $ 10.55 |
| 100+ | $ 0.3045 | $ 30.45 |
| 500+ | $ 0.2622 | $ 131.10 |
| 1,000+ | $ 0.2508 | $ 250.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SP3T | |
| Switch Height | 5.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SP3T |
| Type | Description | |
|---|---|---|
| Switch Height | 5.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | White | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
C160871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TA-3510-A1 | Yuandi | Through Hole-4P,13x3.5mm | 15 | $0.1229 $0.1365 |



