TDK B43624A9477M000
| Manufacturer | |
| MPN | B43624A9477M000 |
| LCSC Part # | C1608325 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 470uF 250mΩ Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B43624A9477M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Lifetime | 8000hrs@85℃ | |
| Ripple Current | 2.81A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Lifetime | 8000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.81A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2137 | $ 3.21 |
| 200+ | $ 1.244 | $ 248.80 |
| 500+ | $ 1.2009 | $ 600.45 |
| 1,000+ | $ 1.1794 | $ 1179.40 |
Standard Packaging80/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Lifetime | 8000hrs@85℃ | |
| Ripple Current | 2.81A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 470uF | |
| Lifetime | 8000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.81A@100Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43545A9477M007 | TDK | Through Hole | 0 | $ 4.1775 | ||
| B43640E5477M062 | TDK | Through Hole | 0 | $ 3.6593 | ||
| B43644A9477M002 | TDK | Through Hole | 0 | $ 3.398 | ||
| MAL215726471E3 | VISHAY | Through Hole | 0 | $ 13.1381 | ||
| MAL205776471E3 | VISHAY | Through Hole | 0 | $ 9.0596 | ||
| B43640B9477M000 | TDK | Through Hole | 0 | $ 3.171 | ||
| B43642A5477M002 | TDK | Through Hole | 0 | $ 4.5884 | ||
| B43642A5477M007 | TDK | Through Hole | 0 | $ 4.4724 | ||
| B43547A5477M060 | TDK | Through Hole | 0 | $ 4.9895 | ||
| B43545B9477M007 | TDK | Through Hole | 0 | $ 3.881 |

