TDK B43504A277M67
| Manufacturer | |
| MPN | B43504A277M67 |
| LCSC Part # | C1608234 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 420V 270uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43504A277M67 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 420V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6617 | $ 6.66 |
| 320+ | $ 2.5792 | $ 825.34 |
| 640+ | $ 2.4881 | $ 1592.38 |
| 960+ | $ 2.4434 | $ 2345.66 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 420V | |
| Capacitance | 270uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43501B277M80 | TDK | Through Hole | 0 | $ 7.9196 | ||
| B43501B277M87 | TDK | Through Hole | 0 | $ 7.9196 | ||
| B43501B277M82 | TDK | Through Hole | 0 | $ 7.9196 | ||
| B43501B277M67 | TDK | Through Hole | 0 | $ 5.697 | ||
| B43501B277M60 | TDK | Through Hole | 0 | $ 5.697 | ||
| B43501B277M62 | TDK | Through Hole | 0 | $ 5.697 | ||
| B43504B277M2 | TDK | Through Hole | 0 | $ 5.9578 | ||
| B43504B277M | TDK | Through Hole | 0 | $ 5.9578 | ||
| B43504A277M60 | TDK | Through Hole | 0 | $ 6.6617 | ||
| B43501A277M67 | TDK | Through Hole | 0 | $ 6.3653 |

