LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon LDM2D681MERAGA product image
Images for reference only

Nichicon LDM2D681MERAGA

Manufacturer
MPN
LDM2D681MERAGA
LCSC Part #
C1607632
Packaging
Through Hole
Customer #
Key Attributes
±20% 200V 680uF Through Hole Aluminum Electrolytic Capacitors
DatasheetNichicon LDM2D681MERAGA
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4439$ 5.44
250+$ 2.1069$ 526.73
500+$ 2.0328$ 1016.40
1,000+$ 1.9958$ 1995.80
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole
Tolerance±20%
Voltage Rating200V
Lifetime2000hrs@85℃
Capacitance680uF
Ripple Current4.02A@50kHz
Pin Spacing8.5mm
Polarity typePolarized
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Diameter25mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
53D681F200JS6VISHAYThrough Hole,D25.7xL79.8mm0$ 17.2134