TDK B43508B5157M67
| Manufacturer | |
| MPN | B43508B5157M67 |
| LCSC Part # | C1607534 |
| Packaging | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 150uF Through Hole,D25xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43508B5157M67 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8465 | $ 4.85 |
| 260+ | $ 1.8754 | $ 487.60 |
| 520+ | $ 1.8105 | $ 941.46 |
| 1,040+ | $ 1.7781 | $ 1849.22 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C1607534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LAR2W151MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 2.6239 | ||
| LQS2W151MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 3.6519 | ||
| B43508B5157M000 | TDK | Through Hole,D25xL30mm | 0 | $ 1.8328 | ||
| B43508B5157M2 | TDK | Through Hole,D25xL30mm | 0 | $ 4.7817 | ||
| B43508B5157M7 | TDK | Through Hole,D25xL30mm | 0 | $ 4.7817 | ||
| B43508B5157M60 | TDK | Through Hole,D25xL30mm | 0 | $ 4.8465 | ||
| B43508B5157M62 | TDK | Through Hole,D25xL30mm | 0 | $ 4.8465 | ||
| B43508B5157M87 | TDK | Through Hole,D25xL30mm | 0 | $ 6.0937 | ||
| B43508B5157M82 | TDK | Through Hole,D25xL30mm | 0 | $ 6.0937 | ||
| B43508B5157M80 | TDK | Through Hole,D25xL30mm | 0 | $ 6.0937 |

