ST STM8L151K4U6TR
| Manufacturer | |
| MPN | STM8L151K4U6TR |
| LCSC Part # | C160718 |
| Packaging | UFQFPN-32(5x5) |
| Customer # | |
| Key Attributes | 8-bit ultra-low-power MCU, up to 32 KB Flash, 1 KB Data EEPROM, RTC, LCD, timers, USART, I2C, SPI, ADC, DAC, comparators |
| Datasheet | ST STM8L151K4U6TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
8-bit ultra-low-power MCU, up to 32 KB Flash, 1 KB Data EEPROM, RTC, LCD, timers, USART, I2C, SPI, ADC, DAC, comparatorS
Features
AI Translation
- Operating conditions - Operating power supply range 1.8 V to 3.6 V (down to 1.65 V at power down) - Temp. range: - 40 ℃ to 85, 105 or 125 ℃
- Low power features - 5 low power modes: Wait, Low power run (5.1 μA), Low power wait (3 μA), Active-halt with full RTC (1.3 μA), Halt (350 nA) - Consumption: 195 μA/MHz = 440 μA - Ultra-low leakage per I/O: 50 nA - Fast wakeup from Halt: 4.7 μs
- Advanced STM8 core - Harvard architecture and 3-stage pipeline - Max freq. 16 MHz, 16 CISC MIPS peak - Up to 40 external interrupt sources
- Reset and supply management Low power, ultra-safe BOR reset with 5 selectable thresholds - Ultra-low-power POR/PDR Programmable voltage detector (PVD)
- Clock management - 1 to 16 MHz crystal oscillator - 32 kHz crystal oscillator Internal 16 MHz factory-trimmed RC - Internal 38 kHz low consumption RC - Clock security system
- Low power RTC - BCD calendar with alarm interrupt - Auto-wakeup from Halt w/ periodic interrupt
- LCD: up to 4×28 segments w/ step-up converter
- Memories - Up to 32 KB of Flash program memory and 1 Kbyte of data EEPROM with ECC, RWW - Flexible write and read protection modes Up to 2 Kbyte of RAM
- DMA 4 channels; supported peripherals: ADC, DAC, SPI, I2C, USART, timers - 1 channel for memory-to-memory
- 12-bit DAC with output buffer 12-bit ADC up to 1 Msps/25 channels - T. sensor and internal reference voltage 2 ultra-low-power comparators - 1 with fixed threshold and 1 rail to rail Wakeup capability
- Timers Two 16-bit timers with 2 channels (used as IC, OC, PWM), quadrature encoder One 16-bit advanced control timer with 3 channels, supporting motor control One 8-bit timer with 7-bit prescaler 2 watchdogs: 1 Window, 1 Independent Beeper timer with 1, 2 or 4 kHz frequencies
- Communication interfaces - Synchronous serial interface (SPI) Fast I2C 400 kHz SMBus and PMBus - USART (ISO 7816 interface and IrDA) Up to 41 I/Os, all mappable on interrupt vectors Up to 16 capacitive sensing channels supporting touchkey, proximity, linear touch and rotary touch sensors
- Development support Fast on-chip programming and non intrusive debugging with SWIM - Bootloader using USART
- 96-bit unique ID
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5552 | $ 2.56 |
| 10+ | $ 2.1727 | $ 21.73 |
| 30+ | $ 1.934 | $ 58.02 |
| 100+ | $ 1.6892 | $ 168.92 |
| 500+ | $ 1.5775 | $ 788.75 |
| 1,000+ | $ 1.5301 | $ 1530.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 30 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 16KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
8-bit ultra-low-power MCU, up to 32 KB Flash, 1 KB Data EEPROM, RTC, LCD, timers, USART, I2C, SPI, ADC, DAC, comparatorS
Features
AI Translation
- Operating conditions - Operating power supply range 1.8 V to 3.6 V (down to 1.65 V at power down) - Temp. range: - 40 ℃ to 85, 105 or 125 ℃
- Low power features - 5 low power modes: Wait, Low power run (5.1 μA), Low power wait (3 μA), Active-halt with full RTC (1.3 μA), Halt (350 nA) - Consumption: 195 μA/MHz = 440 μA - Ultra-low leakage per I/O: 50 nA - Fast wakeup from Halt: 4.7 μs
- Advanced STM8 core - Harvard architecture and 3-stage pipeline - Max freq. 16 MHz, 16 CISC MIPS peak - Up to 40 external interrupt sources
- Reset and supply management Low power, ultra-safe BOR reset with 5 selectable thresholds - Ultra-low-power POR/PDR Programmable voltage detector (PVD)
- Clock management - 1 to 16 MHz crystal oscillator - 32 kHz crystal oscillator Internal 16 MHz factory-trimmed RC - Internal 38 kHz low consumption RC - Clock security system
- Low power RTC - BCD calendar with alarm interrupt - Auto-wakeup from Halt w/ periodic interrupt
- LCD: up to 4×28 segments w/ step-up converter
- Memories - Up to 32 KB of Flash program memory and 1 Kbyte of data EEPROM with ECC, RWW - Flexible write and read protection modes Up to 2 Kbyte of RAM
- DMA 4 channels; supported peripherals: ADC, DAC, SPI, I2C, USART, timers - 1 channel for memory-to-memory
- 12-bit DAC with output buffer 12-bit ADC up to 1 Msps/25 channels - T. sensor and internal reference voltage 2 ultra-low-power comparators - 1 with fixed threshold and 1 rail to rail Wakeup capability
- Timers Two 16-bit timers with 2 channels (used as IC, OC, PWM), quadrature encoder One 16-bit advanced control timer with 3 channels, supporting motor control One 8-bit timer with 7-bit prescaler 2 watchdogs: 1 Window, 1 Independent Beeper timer with 1, 2 or 4 kHz frequencies
- Communication interfaces - Synchronous serial interface (SPI) Fast I2C 400 kHz SMBus and PMBus - USART (ISO 7816 interface and IrDA) Up to 41 I/Os, all mappable on interrupt vectors Up to 16 capacitive sensing channels supporting touchkey, proximity, linear touch and rotary touch sensors
- Development support Fast on-chip programming and non intrusive debugging with SWIM - Bootloader using USART
- 96-bit unique ID
C160718 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STM8L151K4U6 | ST | Alt. Packaging | UFQFN-32 | 10 | $ 3.7581 | ||
| STM8L151K6U6 | ST | Similar | UFQFPN-32(5x5) | 30 | $ 2.316 | ||
| STM8L151K6U3 | ST | Similar | UFQFPN-32(5x5) | 0 | $ 1.817 | ||
| STM8L151K6U3TR | ST | Similar | UFQFPN-32(5x5) | 0 | $ 2.3284 |



