TDK B43601C9227M60
| Manufacturer | |
| MPN | B43601C9227M60 |
| LCSC Part # | C1607123 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 220uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43601C9227M60 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8666 | $ 4.87 |
| 200+ | $ 1.8831 | $ 376.62 |
| 500+ | $ 1.8183 | $ 909.15 |
| 1,000+ | $ 1.7843 | $ 1784.30 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1607123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43547C9227M000 | TDK | Through Hole | 0 | $ 2.6487 | ||
| B43630B9227M000 | TDK | Through Hole | 0 | $ 2.1452 | ||
| B43252C9227M | TDK | Through Hole | 0 | $ 3.6303 | ||
| B43630A9227M002 | TDK | Through Hole | 0 | $ 1.9724 | ||
| B43254A9227M | TDK | Through Hole | 0 | $ 3.8896 | ||
| B43254B9227M | TDK | Through Hole | 0 | $ 3.8896 | ||
| B43644B9227M002 | TDK | Through Hole | 0 | $ 1.9724 | ||
| B43252A9227M | TDK | Through Hole | 0 | $ 4.0393 | ||
| B43540A9227M67 | TDK | Through Hole | 0 | $ 4.1476 | ||
| B43540A9227M62 | TDK | Through Hole | 0 | $ 4.1476 |

