TDK B43504B2567M82
| Manufacturer | |
| MPN | B43504B2567M82 |
| LCSC Part # | C1607014 |
| Packaging | Through Hole,D25xL40mm |
| Customer # | |
| Key Attributes | ±20% 250V 560uF Through Hole,D25xL40mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43504B2567M82 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 560uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Capacitance | 560uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8851 | $ 4.89 |
| 260+ | $ 1.8908 | $ 491.61 |
| 520+ | $ 1.8244 | $ 948.69 |
| 1,040+ | $ 1.792 | $ 1863.68 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 560uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Capacitance | 560uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C1607014 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| L94250M567R355S1AA | KNSCHA | Similar | Through Hole,D25xL35mm | 58 | $ 1.8225 | ||
| B43504B2567M2 | TDK | Similar | Through Hole,D25xL40mm | 0 | $ 4.3284 | ||
| B43504B2567M62 | TDK | Similar | Through Hole,D25xL40mm | 0 | $ 4.3569 | ||
| B43504B2567M80 | TDK | Similar | Through Hole,D25xL40mm | 0 | $ 4.8851 | ||
| B43504B2567M67 | TDK | Similar | Through Hole,D25xL40mm | 0 | $ 4.3569 |

