LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics CL10A225KP8NNNC

Manufacturer
MPN
CL10A225KP8NNNC
LCSC Part #
C1607
Packaging
0603
Customer #
Key Attributes
CAP CER 2.2uF 10V X5R 0603
DatasheetSamsung Electro-Mechanics CL10A225KP8NNNC
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance2.2uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating10V