LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL225622152E3 product image
Images for reference only

VISHAY MAL225622152E3

Manufacturer
MPN
MAL225622152E3
LCSC Part #
C1606920
Packaging
Through Hole,D22xL37mm
Customer #
Key Attributes
±20% 80V 1500uF 221mΩ@120Hz Through Hole,D22xL37mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL225622152E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1209$ 3.12
200+$ 1.2086$ 241.72
500+$ 1.1654$ 582.70
1,000+$ 1.1453$ 1145.30
Standard Packaging84/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D22xL37mm
Tolerance±20%
Voltage Rating80V
Lifetime2000hrs@105℃
Capacitance1500uF
Ripple Current1.48A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)221mΩ@120Hz
Height - Seated (Max)37mm
Diameter22mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LGU1K152MELZNichiconThrough Hole,D22xL30mm5$ 3.0071
MAL215812152E3VISHAYThrough Hole,D22xL37mm0$ 6.8114
B41252A0158M000TDKThrough Hole,D22xL37mm0$ 0.509
ECO-S1KA152BAPANASONIC-0$ 3.7627
MAL215852152E3VISHAYThrough Hole0$ 15.614
B41231A158MTDKThrough Hole,D22xL32mm0$ 0.6818
LGY1K152MELZ35NichiconThrough Hole,D22xL35mm0$ 1.6793
LLS1K152MELZNichiconThrough Hole,D22xL30mm0$ 1.3213
MAL215612152E3VISHAYThrough Hole,D22xL32mm0$ 6.5197
MAL215652152E3VISHAYThrough Hole,D22xL32mm0$ 6.4493