TDK B43504A9227M80
| Manufacturer | |
| MPN | B43504A9227M80 |
| LCSC Part # | C1606598 |
| Packaging | Through Hole,D25xL45mm |
| Customer # | |
| Key Attributes | ±20% 400V 220uF Through Hole,D25xL45mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43504A9227M80 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2293 | $ 5.23 |
| 200+ | $ 2.0251 | $ 405.02 |
| 500+ | $ 1.9541 | $ 977.05 |
| 1,000+ | $ 1.9186 | $ 1918.60 |
Standard Packaging130/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL45mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LAK2G221MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 4.1103 | ||
| LAQ2G221MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 5.115 | ||
| B43504A9227M67 | TDK | Through Hole,D25xL45mm | 0 | $ 5.9146 | ||
| B43504A9227M62 | TDK | Through Hole,D25xL45mm | 0 | $ 5.9146 | ||
| B43504A9227M82 | TDK | Through Hole,D25xL45mm | 0 | $ 5.2293 | ||
| B43504A9227M000 | TDK | Through Hole,D25xL45mm | 0 | $ 2.3004 | ||
| LGUW6221MELA | Nichicon | Through Hole,D25xL45mm | 0 | $ 3.246 | ||
| LASW6221MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 4.0501 | ||
| LGU2W221MELA | Nichicon | Through Hole,D25xL45mm | 0 | $ 3.4243 | ||
| LGW2W221MELA45 | Nichicon | Through Hole,D25xL45mm | 0 | $ 5.3307 |

