TDK B43501A5686M82
| Manufacturer | |
| MPN | B43501A5686M82 |
| LCSC Part # | C1605978 |
| Packaging | Through Hole,D22xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 68uF Through Hole,D22xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43501A5686M82 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9728 | $ 2.97 |
| 320+ | $ 1.1515 | $ 368.48 |
| 640+ | $ 1.1098 | $ 710.27 |
| 960+ | $ 1.0897 | $ 1046.11 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 68uF | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1605978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43501A5686M62 | TDK | Through Hole,D22xL30mm | 0 | $ 2.7196 | ||
| B43501A5686M67 | TDK | Through Hole,D22xL30mm | 0 | $ 2.7196 | ||
| B43504A5686M82 | TDK | Through Hole,D22xL30mm | 0 | $ 3.2028 | ||
| B43504A5686M80 | TDK | Through Hole,D22xL30mm | 0 | $ 3.2028 | ||
| B43501A5686M80 | TDK | Through Hole,D22xL30mm | 0 | $ 2.9728 | ||
| B43501A5686M60 | TDK | Through Hole,D22xL30mm | 0 | $ 2.7196 | ||
| B43504A5686M62 | TDK | Through Hole,D22xL30mm | 0 | $ 2.9589 | ||
| B43504A5686M60 | TDK | Through Hole,D22xL30mm | 0 | $ 2.9589 | ||
| B43504A5686M000 | TDK | Through Hole,D22xL30mm | 0 | $ 1.351 | ||
| LGN2H680MELZ30 | Nichicon | Through Hole,D22xL30mm | 0 | $ 2.2026 |

