LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RM12FTN15R0 product image
  • RM12FTN15R0 thumbnail 1
  • RM12FTN15R0 thumbnail 2
  • RM12FTN15R0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RM12FTN15R0

Manufacturer
TA-I TechAsian Brands
MPN
RM12FTN15R0
LCSC Part #
C160559
Packaging
1206
Customer #
Key Attributes
RES 15Ω ±1% 250mW 1206
DatasheetTA-I Tech RM12FTN15R0
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 100Multiple: 100Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Power(Watts)250mW
Resistance15Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RC1206FR-0715RLYAGEOSimilar12064,300$ 0.007
AC1206FR-0715RLYAGEOSimilar12064,000$ 0.0167
WR12X15R0FTLWalsinSimilar12061,900$ 0.0098
1206W4F150JT5EUNI-ROYALSimilar120632,200$ 0.0045
CRGH1206F15RTE ConnectivitySimilar1206620$ 0.0463
View and Compare All Alternative Parts.