VISHAY MAL205778479E3
| Manufacturer | |
| MPN | MAL205778479E3 |
| LCSC Part # | C1604925 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 385V 47uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL205778479E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 385V | |
| Capacitance | 47uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 385V | |
| Capacitance | 47uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2043 | $ 4.20 |
| 200+ | $ 1.6278 | $ 325.56 |
| 500+ | $ 1.5704 | $ 785.20 |
| 1,000+ | $ 1.5425 | $ 1542.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 385V | |
| Capacitance | 47uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 385V | |
| Capacitance | 47uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL205978479E3 | VISHAY | Through Hole | 0 | $ 5.429 | ||
| UVK2G470MHD | Nichicon | Through Hole | 0 | $ 0.8379 | ||
| MAL205776479E3 | VISHAY | Through Hole | 0 | $ 4.4492 | ||
| MAL205976479E3 | VISHAY | Through Hole | 0 | $ 5.184 | ||
| UVR2W470MHD | Nichicon | Through Hole | 0 | $ 1.5058 | ||
| B43858C5476M9 | TDK | Through Hole | 0 | $ 1.6979 | ||
| B43890A5476M000 | TDK | Through Hole | 0 | $ 0.7818 | ||
| B43888C5476M | TDK | Through Hole | 0 | $ 2.0698 | ||
| MAL205787479E3 | VISHAY | Through Hole | 0 | $ 5.6739 | ||
| B43890A4476M | TDK | Through Hole | 0 | $ 0.6021 |

