NCC ELXG800VSN182MA25W
| Manufacturer | |
| MPN | ELXG800VSN182MA25W |
| LCSC Part # | C1604644 |
| Packaging | Through Hole,D35xL25mm |
| Customer # | |
| Key Attributes | ±20% 80V 1800uF Through Hole,D35xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXG800VSN182MA25W |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 2.184A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.184A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7862 | $ 3.79 |
| 200+ | $ 1.4663 | $ 293.26 |
| 500+ | $ 1.4139 | $ 706.95 |
| 1,000+ | $ 1.3892 | $ 1389.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@105℃ | |
| Ripple Current | 2.184A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 1800uF | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.184A@100kHz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
C1604644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LGY1K182MELB25 | Nichicon | Similar | Through Hole,D30xL25mm | 0 | $ 2.1287 | ||
| LLS1K182MELA | Nichicon | Similar | Through Hole,D25xL25mm | 0 | $ 2.11 | ||
| LGU1K182MELB | Nichicon | Similar | Through Hole,D30xL25mm | 0 | $ 2.0961 | ||
| EKMM800VSN182MR25S | NCC | Similar | Through Hole,D30xL25mm | 0 | $ 3.4188 | ||
| LGY1K182MELZ35 | Nichicon | Similar | Through Hole,D22xL35mm | 0 | $ 1.7488 |

