TDK B43505A9157M62
| Manufacturer | |
| MPN | B43505A9157M62 |
| LCSC Part # | C1604427 |
| Packaging | Through Hole,D25xL40mm |
| Customer # | |
| Key Attributes | ±20% 400V 150uF Through Hole,D25xL40mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43505A9157M62 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0393 | $ 4.04 |
| 260+ | $ 1.5636 | $ 406.54 |
| 520+ | $ 1.5096 | $ 784.99 |
| 1,040+ | $ 1.4818 | $ 1541.07 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
C1604427 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LGR2G151MELA40 | Nichicon | Through Hole,D25xL40mm | 0 | $ 2.9842 | ||
| B43505A9157M60 | TDK | Through Hole,D25xL40mm | 0 | $ 4.0393 | ||
| B43505A9157M67 | TDK | Through Hole,D25xL40mm | 0 | $ 4.0393 | ||
| B43505A9157M87 | TDK | Through Hole,D25xL40mm | 0 | $ 4.7447 | ||
| B43505A9157M80 | TDK | Through Hole,D25xL40mm | 0 | $ 4.7447 | ||
| B43505A9157M000 | TDK | Through Hole,D25xL40mm | 0 | $ 2.1515 | ||
| LAKW6151MELA40 | Nichicon | Through Hole,D25xL40mm | 0 | $ 3.4661 | ||
| B43504A5157M000 | TDK | Through Hole,D25xL40mm | 0 | $ 2.242 | ||
| EET-ED2W151CA | PANASONIC | - | 0 | $ 6.09 | ||
| LGU2G151MELA | Nichicon | Through Hole,D25xL30mm | 0 | $ 3.2618 |

