TDK B43305B5127M67
| Manufacturer | |
| MPN | B43305B5127M67 |
| LCSC Part # | C1604067 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 450V 120uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43305B5127M67 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8958 | $ 3.90 |
| 260+ | $ 1.508 | $ 392.08 |
| 520+ | $ 1.4555 | $ 756.86 |
| 1,040+ | $ 1.4293 | $ 1486.47 |
Standard Packaging260/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43640A5127M000 | TDK | Through Hole | 0 | $ 1.2462 | ||
| B43231D5127M | TDK | Through Hole | 0 | $ 2.9018 | ||
| B43231A5127M | TDK | Through Hole | 0 | $ 2.3045 | ||
| B43254C5127M | TDK | Through Hole | 0 | $ 3.2707 | ||
| B43540A5127M60 | TDK | Through Hole | 0 | $ 3.7538 | ||
| B43254A5127M | TDK | Through Hole | 0 | $ 3.053 | ||
| B43254D5127M | TDK | Through Hole | 0 | $ 3.7075 | ||
| B43545A5127M002 | TDK | Through Hole | 0 | $ 1.6638 | ||
| B43252D5127M | TDK | Through Hole | 0 | $ 3.5732 | ||
| B43504A5127M62 | TDK | Through Hole | 0 | $ 4.2137 |

