JST SM02B-SRSS-TB(LF)(SN)
| Manufacturer | |
| MPN | SM02B-SRSS-TB(LF)(SN) |
| LCSC Part # | C160402 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 2POS 1mm |
| Datasheet | JST SM02B-SRSS-TB(LF)(SN) |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper Alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper Alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper Alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper Alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C160402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Product FAQ
- 1. What interface orientation, pin count, pitch spacing, and connector style define the SM02B-SRSS-TB(LF)(SN)?The JST SM02B-SRSS-TB is a 1.0 mm pitch, 2-position, single-row shrouded header with a side-entry configuration. The datasheet includes the mechanical drawings and recommended PCB layout for the connector but does not explicitly describe the mounting method or assign the drawing dimensions as overall length, depth, or height.
- 2. What voltage, current, contact resistance, and insulation ratings apply to this header?The connector is rated for 50 V AC/DC and 1.0 A AC/DC (AWG #28). Its electrical specifications include an initial contact resistance of 20 mΩ maximum, 40 mΩ maximum after environmental testing, 100 MΩ minimum insulation resistance, and a dielectric withstanding voltage of 500 VAC for one minute.
- 3. What materials and finishes are used in the SM02B-SRSS-TB(LF)(SN)?The connector housing is made of PA (Polyamide/Nylon), UL94V-0, in a natural (ivory) color. The header contacts are copper alloy with copper undercoat and tin plating (reflow treatment). The solder tabs are made of brass with copper undercoat and tin plating (reflow treatment). The product is RoHS compliant.
- 4. What packaging and ordering information is provided for the SM02B-SRSS-TB(LF)(SN)?The datasheet lists SM02B-SRSS-TB as the 2-circuit side-entry shrouded header. It also indicates that the product is supplied on embossed tape. The datasheet does not explain the meaning of the individual fields in the part number (such as SM, SRSS, TB, or (LF)(SN)), nor does it explicitly associate (LF)(SN) with this specific header model.
- 5. What operating temperature range and compatible mating connectors are specified for this header?The connector has an operating temperature range of −25°C to +85°C, including temperature rise caused by electrical current. The datasheet lists SHR-02V-S and SHR-02V-S-B as compatible 2-circuit mating housings. It also states that the shrouded headers are interchangeable with those of the SR insulation displacement connectors.
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



