JST BM09B-SRSS-TB(LF)(SN)
| Manufacturer | |
| MPN | BM09B-SRSS-TB(LF)(SN) |
| LCSC Part # | C160395 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 9POS 1mm |
| Datasheet | JST BM09B-SRSS-TB(LF)(SN) |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11,261
11,261 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4827 | $ 0.48 |
| 10+ | $ 0.3875 | $ 3.88 |
| 30+ | $ 0.3448 | $ 10.34 |
| 100+ | $ 0.2939 | $ 29.39 |
| 500+ | $ 0.2709 | $ 135.45 |
| 1,500+ | $ 0.2578 | $ 386.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | SMD,P=1mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11mm | |
| Row Spacing | - | |
| Pin Structure | 1x9P |
Help & FeedbackShow similar products (0) >
C160395 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 1.0-P-9PB-RX-0 | GUOCONN | Similar | SMD,P=1mm | 1,500 | $ 0.1044 | ||
| HC-1.0-9PLT | HCTL | Similar | SMD,P=1mm | 5,090 | $ 0.1491 | ||
| W1001130-9PW2431 | HMTCONN | Similar | SMD,P=1mm | 1,500 | $0.0769 $0.0904 | ||
| ZX-SH1.0-9PLT | Megastar | Similar | SMD,P=1mm | 1,280 | $0.1045 $0.11 | ||
| 1.0-9PS | DEALON | Similar | SMD,P=1mm | 355 | $0.0983 $0.1034 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



