LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TE1202ET product image
Images for reference only

VISHAY TE1202ET

Manufacturer
MPN
TE1202ET
LCSC Part #
C1603904
Packaging
Through Hole,D6.3xL13mm
Customer #
Key Attributes
-10%~+75% 25V 5uF Through Hole,D6.3xL13mm Aluminum Electrolytic Capacitors
DatasheetVISHAY TE1202ET
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9188$ 2.92
200+$ 1.1299$ 225.98
410+$ 1.0897$ 446.78
820+$ 1.0712$ 878.38
Standard Packaging410/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6.3xL13mm
Tolerance-10%~+75%
Voltage Rating25V
Capacitance5uF
Lifetime2000hrs@85℃
Pin Spacing-
Polarity typePolarized
Operating Temperature-40℃~+105℃
Height - Seated (Max)13mm
Diameter-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TE1202TVISHAYThrough Hole,D6.3xL13mm0$ 2.5796
TE1202VISHAYThrough Hole,D6.3xL13mm0$ 2.1735
TE1202EVISHAYThrough Hole,D6.3xL13mm0$ 2.6479
30D505G025BA5VISHAYThrough Hole,D6.3xL13mm0$ 2.6479
TE1202-E3VISHAYThrough Hole,D6.3xL13mm0$ 2.2612