TDK B41689A8567Q001
| Manufacturer | |
| MPN | B41689A8567Q001 |
| LCSC Part # | C1603865 |
| Packaging | Through Hole,D18xL30mm |
| Customer # | |
| Key Attributes | -10%~+30% 63V 560uF Through Hole,D18xL30mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B41689A8567Q001 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL30mm |
| Type | Description | |
|---|---|---|
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3895 | $ 3.39 |
| 320+ | $ 1.312 | $ 419.84 |
| 640+ | $ 1.2657 | $ 810.05 |
| 960+ | $ 1.2441 | $ 1194.34 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL30mm | |
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D18xL30mm |
| Type | Description | |
|---|---|---|
| Tolerance | -10%~+30% | |
| Voltage Rating | 63V | |
| Capacitance | 560uF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFS1J561 | PANASONIC | Through Hole,D12.5xL25mm | 400 | $ 0.84 | ||
| UPM1J561MHD6 | Nichicon | Through Hole,D18xL20mm | 214 | $ 1.9988 | ||
| UPJ1J561MHD6 | Nichicon | Through Hole,D18xL20mm | 8 | $ 0.8796 | ||
| B41689K8567Q001 | TDK | Through Hole,D18xL30mm | 0 | $ 4.7447 | ||
| EGPD630ELL561MK25H | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.9449 | ||
| ELXY630ELL561MK40S | NCC | Through Hole,D12.5xL40mm | 0 | $ 0.5823 | ||
| UHE1J561MHD | Nichicon | Through Hole,D12.5xL35.5mm | 0 | $ 0.5241 | ||
| UPJ1J561MHD6TN | Nichicon | Through Hole,D18xL20mm | 0 | $ 1.045 | ||
| UPM1J561MHD6TN | Nichicon | Through Hole,D12.5xL40mm | 0 | $ 1.2117 | ||
| EEU-FS1J561B | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.8721 |

