VISHAY 630D107M020DC2AE3
| Manufacturer | |
| MPN | 630D107M020DC2AE3 |
| LCSC Part # | C1603118 |
| Packaging | Through Hole,D9.5xL20.5mm |
| Customer # | |
| Key Attributes | ±20% 20V 100uF Through Hole,D9.5xL20.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY 630D107M020DC2AE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Lifetime | - | |
| Capacitance | 100uF | |
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1362 | $ 3.14 |
| 200+ | $ 1.2139 | $ 242.78 |
| 395+ | $ 1.172 | $ 462.94 |
| 1,185+ | $ 1.1503 | $ 1363.11 |
Standard Packaging395/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Lifetime | - | |
| Capacitance | 100uF | |
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL20.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 630D107M020DC2A | VISHAY | Similar | Through Hole,D9.5xL20.5mm | 0 | $ 3.1362 | ||
| 600D107G020DD4 | VISHAY | Similar | Through Hole,D9.5xL23.8mm | 0 | $ 16.2062 | ||
| 672D107F020CG4I | VISHAY | Similar | Through Hole | 0 | $ 2.1316 | ||
| 672D107H020CG5C | VISHAY | Similar | Through Hole | 0 | $ 5.5589 | ||
| 672D107F020CG5D | VISHAY | Similar | Through Hole | 0 | $ 3.7005 |
5 more alternative parts.View all substitutes

