LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JST B08B-XASK-1N(LF)(SN)

Manufacturer
MPN
B08B-XASK-1N(LF)(SN)
LCSC Part #
C160306
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 8POS 2.5mm
DatasheetJST B08B-XASK-1N(LF)(SN)
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference SeriesXA
Voltage Rating (Max)250V
Contact MaterialCopper Alloy
Number of PINs Per Row8
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesKinked Pin
Contact PlatingTin
Number of PINs8P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.