Nichicon UCD1K331MNQ1ZD
| Manufacturer | |
| MPN | UCD1K331MNQ1ZD |
| LCSC Part # | C1602690 |
| Packaging | SMD,D16xL17.5mm |
| Customer # | |
| Key Attributes | ±20% 80V 330uF SMD,D16xL17.5mm Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon UCD1K331MNQ1ZD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 396.5mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 396.5mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8105 | $ 1.81 |
| 200+ | $ 0.7008 | $ 140.16 |
| 500+ | $ 0.6761 | $ 338.05 |
| 1,000+ | $ 0.6637 | $ 663.70 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 396.5mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 396.5mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEE-TKK331UAM | PANASONIC | SMD,D16xL16.5mm | 3 | $ 1.9266 | ||
| UCD1K331MNQ1MS | Nichicon | SMD,D16xL17.5mm | 0 | $ 1.3561 | ||
| MAL225099705E3 | VISHAY | SMD,D16xL17.5mm | 0 | $ 1.6106 | ||
| EEEFK1K331AM | PANASONIC | SMD,D16xL16.5mm | 0 | $ 1.6038 | ||
| EEV-FK1K331M | PANASONIC | SMD,D16xL16.5mm | 0 | $ 1.0171 | ||
| EEE-FK1K331AV | PANASONIC | SMD,D16xL16.8mm | 0 | $ 0.9058 | ||
| EEV-FK1K331V | PANASONIC | SMD,D16xL17mm | 0 | $ 2.2485 | ||
| MAL224699709E3 | VISHAY | SMD,D16xL22mm | 0 | $ 2.703 | ||
| EEV-TG1K331UM | PANASONIC | SMD,D16xL16.5mm | 0 | $ 0.7959 | ||
| MAL214699711E3 | VISHAY | SMD,D18xL17.5mm | 0 | $ 2.2984 |

