NCC EPAG421ELL680ML30S
| Manufacturer | |
| MPN | EPAG421ELL680ML30S |
| LCSC Part # | C1602552 |
| Packaging | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | ±20% 420V 68uF Through Hole,D16xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EPAG421ELL680ML30S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 68uF | |
| Ripple Current | 918mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 918mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0575 | $ 1.06 |
| 200+ | $ 0.4107 | $ 82.14 |
| 500+ | $ 0.3953 | $ 197.65 |
| 1,000+ | $ 0.3891 | $ 389.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 68uF | |
| Ripple Current | 918mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 68uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 918mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKXJ421ELL680MLN3S | NCC | Through Hole,D16xL31.5mm | 0 | $ 1.0147 | ||
| UPTW6680MHD | Nichicon | Through Hole | 0 | $ 1.446 | ||
| EKXL421ELL680ML25S | NCC | Through Hole,D16xL25mm | 0 | $ 1.0372 | ||
| UCYW6680MHD | Nichicon | Through Hole | 0 | $ 1.5327 | ||
| EKMQ401ELL680MLN3S | NCC | Through Hole,D16xL31.5mm | 0 | $ 0.9926 | ||
| ESMQ401ELL680MLN3S | NCC | Through Hole,D16xL31.5mm | 0 | $ 1.427 | ||
| UAS2G680MHD | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1.7456 | ||
| UVK2G680MHD | Nichicon | Through Hole | 0 | $ 1.1067 | ||
| UAQ2G680MHD | Nichicon | Through Hole,D16xL40mm | 0 | $ 2.6953 | ||
| EKXJ451ELL680MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 1.1368 |

