TDK B43254A9157M
| Manufacturer | |
| MPN | B43254A9157M |
| LCSC Part # | C1602201 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 400V 150uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43254A9157M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9427 | $ 2.94 |
| 320+ | $ 1.14 | $ 364.80 |
| 640+ | $ 1.0988 | $ 703.23 |
| 960+ | $ 1.0797 | $ 1036.51 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Capacitance | 150uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1602201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B43641A9157M057 | TDK | Similar | Through Hole | 0 | $ 1.5792 | ||
| UPH2G151MHD6 | Nichicon | Similar | Through Hole | 0 | $ 2.7357 | ||
| B43231A9157M | TDK | Similar | Through Hole | 0 | $ 2.2628 | ||
| B43252B9157M | TDK | Similar | Through Hole | 0 | $ 2.7088 | ||
| B43231C9157M | TDK | Similar | Through Hole | 0 | $ 2.4974 |

