TDK B41505F9108M2
| Manufacturer | |
| MPN | B41505F9108M2 |
| LCSC Part # | C1602041 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 100V 1000uF Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | TDK B41505F9108M2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 1000uF |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8709 | $ 2.87 |
| 200+ | $ 1.1113 | $ 222.26 |
| 500+ | $ 1.0728 | $ 536.40 |
| 1,000+ | $ 1.0527 | $ 1052.70 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 1000uF |
Help & FeedbackShow similar products (0) >
C1602041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LLS2A102MELZ | Nichicon | Through Hole,D22xL30mm | 304 | $ 2.3887 | ||
| B41252A9108M007 | TDK | Through Hole | 0 | $ 0.6656 | ||
| B41505A9108M007 | TDK | Through Hole | 0 | $ 2.4258 | ||
| MAL205629102E3 | VISHAY | Through Hole | 0 | $ 5.8243 | ||
| MAL215659102E3 | VISHAY | Through Hole | 0 | $ 5.6245 | ||
| MAL205829102E3 | VISHAY | Through Hole | 0 | $ 7.5404 | ||
| MAL215869102E3 | VISHAY | Through Hole | 0 | $ 6.7898 | ||
| MAL215859102E3 | VISHAY | Through Hole | 0 | $ 6.7898 | ||
| B41793A9108Q001 | TDK | Through Hole | 0 | $ 3.227 | ||
| ALP22A102AB100 | KEMET | Through Hole,D25xL47mm | 0 | $ 3.6179 |

