TDK B43504D2337M2
| Manufacturer | |
| MPN | B43504D2337M2 |
| LCSC Part # | C1601988 |
| Packaging | Through Hole,D22xL35mm |
| Customer # | |
| Key Attributes | ±20% 250V 330uF Through Hole,D22xL35mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43504D2337M2 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0777 | $ 3.08 |
| 320+ | $ 1.1916 | $ 381.31 |
| 640+ | $ 1.1499 | $ 735.94 |
| 960+ | $ 1.1299 | $ 1084.70 |
Standard Packaging320/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1601988 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B43504D2337M7 | TDK | Through Hole,D22xL35mm | 0 | $ 3.0777 | ||
| B43501C2337M60 | TDK | Through Hole,D22xL35mm | 0 | $ 3.2312 | ||
| B43501C2337M62 | TDK | Through Hole,D22xL35mm | 0 | $ 3.2312 | ||
| B43501C2337M67 | TDK | Through Hole,D22xL35mm | 0 | $ 3.2312 | ||
| B43504D2337M62 | TDK | Through Hole,D22xL35mm | 0 | $ 3.6466 | ||
| B43504D2337M60 | TDK | Through Hole,D22xL35mm | 0 | $ 3.6466 | ||
| B43504D2337M67 | TDK | Through Hole,D22xL35mm | 0 | $ 3.6466 | ||
| B43501C2337M82 | TDK | Through Hole,D22xL35mm | 0 | $ 3.4914 | ||
| B43501C2337M80 | TDK | Through Hole,D22xL35mm | 0 | $ 3.4914 | ||
| B43504D2337M87 | TDK | Through Hole,D22xL35mm | 0 | $ 3.9452 |

