NCC EKXJ201ELL391ML45S
| Manufacturer | |
| MPN | EKXJ201ELL391ML45S |
| LCSC Part # | C1601471 |
| Packaging | Through Hole,D16xL45mm |
| Customer # | |
| Key Attributes | ±20% 200V 390uF Through Hole,D16xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKXJ201ELL391ML45S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 390uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 3.54375A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 390uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.54375A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2597 | $ 2.26 |
| 200+ | $ 0.8752 | $ 175.04 |
| 500+ | $ 0.8443 | $ 422.15 |
| 1,000+ | $ 0.8289 | $ 828.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 390uF | |
| Lifetime | 12000hrs@105℃ | |
| Ripple Current | 3.54375A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 390uF | |
| Lifetime | 12000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.54375A@100kHz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKXJ221ELL391ML50S | NCC | Through Hole,D16xL50mm | 0 | $ 1.9232 | ||
| EPAG201ELL391ML40S | NCC | Through Hole,D16xL40mm | 0 | $ 1.738 | ||
| UPZ2D391MHD | Nichicon | Through Hole,D16xL40mm | 0 | $ 2.1496 | ||
| EKXJ221ELL391MM45S | NCC | Through Hole,D18xL45mm | 0 | $ 1.9993 | ||
| EKXJ201ELL391MMP1S | NCC | Through Hole,D18xL35.5mm | 0 | $ 1.0212 | ||
| UCY2D391MHD | Nichicon | Through Hole,D18xL40mm | 0 | $ 2.1948 | ||
| UCY2D391MHD9 | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 2.0822 | ||
| EPAG201ELL391MM35S | NCC | Through Hole,D18xL35mm | 0 | $ 1.2901 | ||
| LDM2D391MERYGA | Nichicon | Through Hole | 0 | $ 4.2427 | ||
| UPT2D391MHD | Nichicon | Through Hole,D18xL41.5mm | 0 | $ 2.2667 |

