Nichicon UCZ1J391MNQ1ZD
| Manufacturer | |
| MPN | UCZ1J391MNQ1ZD |
| LCSC Part # | C1601108 |
| Packaging | SMD,D16xL17.5mm |
| Customer # | |
| Key Attributes | ±20% 63V 390uF 130mΩ@100kHz SMD,D16xL17.5mm Aluminum Electrolytic Capacitors |
| Datasheet | Nichicon UCZ1J391MNQ1ZD |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3500hrs@125℃ | |
| Capacitance | 390uF | |
| Ripple Current | 950mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ@100kHz | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3500hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 390uF | |
| Ripple Current | 950mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ@100kHz | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3691 | $ 1.37 |
| 200+ | $ 0.531 | $ 106.20 |
| 500+ | $ 0.5125 | $ 256.25 |
| 1,000+ | $ 0.5032 | $ 503.20 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3500hrs@125℃ | |
| Capacitance | 390uF | |
| Ripple Current | 950mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ@100kHz | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D16xL17.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3500hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 390uF | |
| Ripple Current | 950mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 130mΩ@100kHz | |
| Height - Seated (Max) | 17.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCZ1J391MNQ1MS | Nichicon | SMD,D16xL17.5mm | 0 | $ 1.3819 | ||
| UCZ1J391MNS1MS | Nichicon | SMD,D16xL16.5mm | 0 | $ 1.197 |

