TDK B41231B3339M000
| Manufacturer | |
| MPN | B41231B3339M000 |
| LCSC Part # | C1600415 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 10V 33000uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | TDK B41231B3339M000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 33000uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Capacitance | 33000uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8846 | $ 0.88 |
| 200+ | $ 0.3428 | $ 68.56 |
| 500+ | $ 0.3304 | $ 165.20 |
| 1,000+ | $ 0.3242 | $ 324.20 |
Standard Packaging130/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 33000uF | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Capacitance | 33000uF | |
| Polarity type | Polarized |
Help & FeedbackShow similar products (0) >
C1600415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| B41252A3339M | TDK | Similar | Through Hole | 0 | $ 2.0818 | ||
| B41231D3339M000 | TDK | Similar | Through Hole | 0 | $ 1.1131 | ||
| B41231C3339M000 | TDK | Similar | Through Hole | 0 | $ 1.1579 | ||
| B41505A3339M7 | TDK | Similar | Through Hole | 0 | $ 4.8435 | ||
| B41505A3339M000 | TDK | Similar | Through Hole | 0 | $ 2.254 |
5 more alternative parts.View all substitutes

