Nichicon UPA0J472MHD
| Manufacturer | |
| MPN | UPA0J472MHD |
| LCSC Part # | C1600254 |
| Packaging | Through Hole,D12.5xL25mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 4700uF 22mΩ Through Hole,D12.5xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon UPA0J472MHD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 1.938A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.938A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7457 | $ 0.75 |
| 200+ | $ 0.2887 | $ 57.74 |
| 500+ | $ 0.2795 | $ 139.75 |
| 1,000+ | $ 0.2748 | $ 274.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF | |
| Ripple Current | 1.938A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D12.5xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 4700uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.938A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPA0J472MHD1TO | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.6551 | ||
| EEU-FK0J472 | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.7476 | ||
| EEU-FK0J472B | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.7116 | ||
| UHW0J472MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.69 | ||
| EEUFR0J472 | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.8981 | ||
| UKA0J472MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.9026 | ||
| UKT0J472MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 1.0653 | ||
| EKYA6R3ELL472MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.5176 | ||
| EKYB6R3ELL472MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.4221 | ||
| EEU-FR0J472B | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.5458 |

