NCC EKYB500ELL222ML40S
| Manufacturer | |
| MPN | EKYB500ELL222ML40S |
| LCSC Part # | C1600220 |
| Packaging | Through Hole,D16xL40mm |
| Customer # | |
| Key Attributes | ±20% 50V 2200uF 14mΩ Through Hole,D16xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKYB500ELL222ML40S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.925A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.925A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5388 | $ 1.54 |
| 250+ | $ 0.5967 | $ 149.18 |
| 500+ | $ 0.5759 | $ 287.95 |
| 1,000+ | $ 0.5647 | $ 564.70 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.925A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 2200uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.925A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 14mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKYA500ELL222MLP1S | NCC | Through Hole,D16xL35.5mm | 10 | $ 2.512 | ||
| UHW1H222MHD | Nichicon | Through Hole,D16xL31.5mm | 9 | $ 3.2513 | ||
| MAL214851222E3 | VISHAY | Through Hole | 46 | $ 3.8213 | ||
| ESH228M050AM3AA | KEMET | Through Hole | 10 | $ 2.5006 | ||
| ECA-1HM222 | PANASONIC | Through Hole,D16xL31.5mm | 4 | $ 1.8113 | ||
| UVR1H222MHD | Nichicon | Through Hole,D16xL35.5mm | 1 | $ 2.7196 | ||
| EKZN500ELL222ML40S | NCC | Through Hole,D16xL40mm | 0 | $ 1.3748 | ||
| EGPA500ELL222ML40S | NCC | Through Hole,D16xL40mm | 0 | $ 6.2084 | ||
| MAL214831222E3 | VISHAY | Through Hole | 0 | $ 2.7965 | ||
| UBY1H222MHL | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1.5755 |

