LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL214638221E3 product image
Images for reference only

VISHAY MAL214638221E3

Manufacturer
MPN
MAL214638221E3
LCSC Part #
C1599785
Packaging
Through Hole
Customer #
Key Attributes
±20% 63V 220uF 98mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL214638221E3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2985$ 1.30
200+$ 0.5026$ 100.52
500+$ 0.4852$ 242.60
1,000+$ 0.4773$ 477.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±20%
Voltage Rating63V
Lifetime3000hrs@125℃
Capacitance220uF
Pin Spacing5mm
Polarity typePolarized
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)98mΩ
Diameter12.5mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESH227M063AH4AAKEMETSimilarThrough Hole90$ 0.4474
UBT1J221MHD8NichiconSimilarThrough Hole,D12.5xL20mm916$ 0.5227
URZ1J221MHDNichiconSimilarThrough Hole,D12.5xL12.5mm1,450$ 0.5684
EKYA630ELL221MJ20SNCCSimilarThrough Hole,D10xL20mm1,240$ 0.2847
EEUFR1J221LPANASONICSimilarThrough Hole,D10xL25mm855$ 0.6715
5 more alternative parts.View all substitutes