Rubycon 16YXJ6800M16X31.5
| Manufacturer | |
| MPN | 16YXJ6800M16X31.5 |
| LCSC Part # | C1599150 |
| Packaging | Through Hole,D16xL31.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 6800uF 19mΩ Through Hole,D16xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 16YXJ6800M16X31.5 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.76A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.76A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 2.76A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL31.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 6800uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.76A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 19mΩ | |
| Height - Seated (Max) | 31.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
C1599150 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

