Nichicon URS2D470MHD6
| Manufacturer | |
| MPN | URS2D470MHD6 |
| LCSC Part # | C1598870 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 200V 47uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon URS2D470MHD6 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 420mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 420mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.673 | $ 0.67 |
| 200+ | $ 0.2609 | $ 52.18 |
| 500+ | $ 0.2516 | $ 125.80 |
| 1,000+ | $ 0.247 | $ 247.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 420mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 420mA@120Hz | |
| Pin Spacing | 7.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| URZ2D470MHD6TN | Nichicon | Through Hole | 0 | $ 0.6519 | ||
| UPM2D470MHD1TN | Nichicon | Through Hole,D16xL25mm | 0 | $ 1.1453 | ||
| URZ2D470MHD6 | Nichicon | Through Hole,D16xL20mm | 0 | $ 0.6759 | ||
| 672D476F200FV4D | VISHAY | Through Hole | 0 | $ 8.2603 | ||
| 672D476H200FV3J | VISHAY | Through Hole | 0 | $ 8.2603 | ||
| 672D476H200FV3D | VISHAY | Through Hole | 0 | $ 8.2603 | ||
| 672D476H200FV5C | VISHAY | Through Hole | 0 | $ 8.6392 | ||
| 672D476F200FV5D | VISHAY | Through Hole | 0 | $ 8.6392 | ||
| UAS2D470MPD1TD | Nichicon | Through Hole | 0 | $ 0.6977 | ||
| UBT2D470MHD | Nichicon | Through Hole | 0 | $ 0.6962 |

