PANASONIC EEU-TA1V471
| Manufacturer | |
| MPN | EEU-TA1V471 |
| LCSC Part # | C1598790 |
| Packaging | Through Hole,D12.5xL20mm |
| Customer # | |
| Key Attributes | ±20% 35V 470uF Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEU-TA1V471 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.33A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.33A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9786 | $ 0.98 |
| 200+ | $ 0.3797 | $ 75.94 |
| 500+ | $ 0.3659 | $ 182.95 |
| 1,000+ | $ 0.3597 | $ 359.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.33A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D12.5xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.33A@100kHz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 20mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUTP1V471 | PANASONIC | Through Hole,D12.5xL20mm | 1 | $ 1.2257 | ||
| EEU-TA1V471B | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.832 | ||
| UBW1V471MHD | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.6035 | ||
| EEU-TP1V471B | PANASONIC | Through Hole,D12.5xL20mm | 0 | $ 0.8644 | ||
| UBT1V471MHD8 | Nichicon | Through Hole,D12.5xL20mm | 0 | $ 0.6182 | ||
| 510DX477M035DK2D | VISHAY | Through Hole | 0 | $ 3.8183 | ||
| URS1V471MHD | Nichicon | Through Hole,D12.5xL12.5mm | 0 | $ 0.3849 | ||
| UKL1V471MHD | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.4662 | ||
| UKL1V471MHD1TO | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.5897 | ||
| UKL1V471KHD1TO | Nichicon | Through Hole | 0 | $ 0.6344 |

