NCC ELXY160ELL272MK35S
| Manufacturer | |
| MPN | ELXY160ELL272MK35S |
| LCSC Part # | C1598654 |
| Packaging | Through Hole,D12.5xL35mm |
| Customer # | |
| Key Attributes | ±20% 16V 2700uF 24mΩ Through Hole,D12.5xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ELXY160ELL272MK35S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2700uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 1.665A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2700uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.665A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6824 | $ 0.68 |
| 200+ | $ 0.264 | $ 52.80 |
| 500+ | $ 0.2548 | $ 127.40 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2700uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 1.665A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 12.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D12.5xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2700uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.665A@120Hz | |
| Pin Spacing | 5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 24mΩ | |
| Height - Seated (Max) | 35mm | |
| Diameter | 12.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEUFR1C272 | PANASONIC | Through Hole,D12.5xL25mm | 200 | $ 0.8047 | ||
| ELXZ160ELL272MK30S | NCC | Through Hole,D12.5xL30mm | 0 | $ 0.5742 | ||
| EEU-FM1C272L | PANASONIC | Through Hole,D12.5xL30mm | 0 | $ 0.4172 | ||
| EKY-160ELL272MK30S | NCC | Through Hole,D12.5xL30mm | 0 | $ 0.5205 | ||
| UHE1C272MHD | Nichicon | Through Hole,D12.5xL31.5mm | 0 | $ 0.5564 | ||
| EEU-FK1C272 | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.7457 | ||
| EEU-FK1C272B | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.7116 | ||
| UPA1C272MHD1TO | Nichicon | Through Hole,D12.5xL25mm | 0 | $ 0.8366 | ||
| EKZN160ELL272MK25S | NCC | Through Hole,D12.5xL25mm | 0 | $ 0.5411 | ||
| EEU-FR1C272B | PANASONIC | Through Hole,D12.5xL25mm | 0 | $ 0.5209 |

