LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPM1K151MHD6 product image
Images for reference only

Nichicon UPM1K151MHD6

Manufacturer
MPN
UPM1K151MHD6
LCSC Part #
C1598478
Packaging
Through Hole,D16xL15mm
Customer #
Key Attributes
±20% 80V 150uF Through Hole,D16xL15mm Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon UPM1K151MHD6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.633$ 0.63
200+$ 0.2455$ 49.10
500+$ 0.2362$ 118.10
1,000+$ 0.2316$ 231.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL15mm
Tolerance±20%
Voltage Rating80V
Capacitance150uF
Lifetime5000hrs@105℃
Pin Spacing7.5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter16mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EKY-800ELL151MK16SNCCThrough Hole,D12.5xL16mm610$ 0.3357
UPM1K151MHD6TNNichiconThrough Hole,D16xL15mm0$ 0.6248
UPJ1K151MHD6NichiconThrough Hole,D16xL15mm0$ 0.6978
UPJ1K151MHD6TNNichiconThrough Hole,D16xL15mm0$ 0.5111
UPM1K151MPDNichiconThrough Hole,D10xL31.5mm0$ 0.4625
UPJ1K151MPDNichiconThrough Hole,D10xL31.5mm0$ 0.3583
EKZE800ELL151MK16SNCCThrough Hole,D12.5xL16mm0$ 0.5144
EKY-800ETD151MJ25SNCCThrough Hole,D10xL25mm0$ 0.2997
ELXV800ELL151MJ30SNCCThrough Hole,D10xL30mm0$ 0.3377
EEU-FS1K151BPANASONICThrough Hole,D10xL16mm0$ 0.3765