LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEU-TA1C471B product image
Images for reference only

PANASONIC EEU-TA1C471B

Manufacturer
MPN
EEU-TA1C471B
LCSC Part #
C1597194
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
±20% 16V 470uF 75mΩ Through Hole,D10xL16mm Aluminum Electrolytic Capacitors RoHS
DatasheetPANASONIC EEU-TA1C471B
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6542$ 0.65
200+$ 0.2543$ 50.86
500+$ 0.245$ 122.50
1,000+$ 0.2403$ 240.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@125℃
Capacitance470uF
Ripple Current708.8mA@120Hz
Pin Spacing5mm
Polarity typePolarized
Operating Temperature-40℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Height - Seated (Max)16mm
Diameter10mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UBW1C471MPDNichiconThrough Hole,D10xL16mm0$ 0.5804
EGXL160ELL471MJ16SNCCThrough Hole,D10xL16mm0$ 0.27
EGXL160ETD471MJ16SNCCThrough Hole,D10xL16mm0$ 0.3471
UBT1C471MPD8NichiconThrough Hole,D10xL16mm0$ 0.3715
UPM1C471MPD6NichiconThrough Hole,D10xL16mm0$ 0.1772
ELXV160ELL471MJ16SNCCThrough Hole,D10xL16mm0$ 0.224
ELXY160ELL471MJ16SNCCThrough Hole,D10xL16mm0$ 0.2183
ELXV160ETD471MJ16SNCCThrough Hole,D10xL16mm0$ 0.2487
UPJ1C471MPD6TDNichiconThrough Hole,D10xL16mm0$ 0.2389
ELXY160ETD471MJ16SNCCThrough Hole,D10xL16mm0$ 0.2816