LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL204865471E3 product image
Images for reference only

VISHAY MAL204865471E3

Manufacturer
MPN
MAL204865471E3
LCSC Part #
C1597037
Packaging
Through Hole,D10xL13.5mm
Customer #
Key Attributes
±20% 16V 470uF Through Hole,D10xL13.5mm Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL204865471E3
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5803$ 0.58
200+$ 0.2252$ 45.04
500+$ 0.2173$ 108.65
1,000+$ 0.2141$ 214.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10xL13.5mm
Tolerance±20%
Voltage Rating16V
Lifetime3000hrs@105℃
Capacitance470uF
Ripple Current360mA@100Hz
Pin Spacing5mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Height - Seated (Max)13.5mm
Diameter10mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAL204835471E3VISHAYSimilarThrough Hole,D10xL13.5mm0$ 0.5803
MAL215055471E3VISHAYSimilarThrough Hole,D10xL13.5mm0$ 0.6025
511D477M016CD4DVISHAYSimilarThrough Hole,D10xL17mm0$ 3.023
MAL216035471E3VISHAYSimilarThrough Hole,D12.5xL22mm0$ 1.3635
MAL215095473E3VISHAYSimilarThrough Hole,D8xL17.5mm0$ 0.5787
5 more alternative parts.View all substitutes